
Samsung ViewFinity S85TH LCD EEC G (A - G) 101.6 cm (40 inch) 5120 x 2160 p 21:9 4 ms VA LCD
Highlights & Details
Samsung 40" ViewFinity S8 (S85TH) WUHD monitor
- 101.6 cm (40") black
- Height adjustment 12 cm In-built loudspeakers
- HDMI version: 2.1 No. of DisplayPort Connections: 1
- Screen shape: Curved
- Maximum frame rate: 144 Hz Reaction time: 4 ms Reaction time: GTG (Gray to Gray)
- 5120 x 2160 pixels WUHD panel type VA
- Energy efficiency class (SDR): G
Technical specifications
- HD type WUHD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- Market positioning: House
- HDMI Version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
5120 x 2160 p
- Screen size diagonal (cm)
100 cm
- Screen size diagonal (inches)
40 inch
- Screen size diagonal (inches)
40 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
5 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
928.6 mm
- Height
599.9 mm
- Depth
362.1 mm
- Weight
14 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 928.6 x 599.9 x 362.1 mm
- Display size
38 inch - 40 inch
- Display type
21:9
G (A - G)
- Display
101.6 cm (40 inch)
- Display (cm)
101.6 cm
- Power consumption (ON)
42 W
- Device depth (without stand)
198.9 mm
- Display resolution
5120 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
422.8 mm
- Type
internal
100 x 100 mm
- Stand included
yes
- RJ-45 ports quantity
1
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
9 kg
- Width (without stand)
928.6 mm
- Ethernet LAN
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
140 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
42 kWh
- Energy consumption (HDR) per 1000 hours
120 kWh
- Adaptive picture
yes
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
17.5 kg
- Thunderbolt ports quantity
1
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
92.7 cm
- Power consumption (max)
340 W
- Viewable size, vertical
39.1 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843084 Samsung ViewFinity S85TH LCD EEC G (A - G) 101.6 cm (40 inch) 5120 x 2160 p 21:9 4 ms VA LCD
Description
40" curved WUHD
Don't be restricted by the limited area of a 32-inch monitor and work efficiently. The ViewFinity S8 S85TH offers a 40-inch 1000R curved display that takes you into a wide panorama. WUHD resolution gives you more space in comparison to UHD and also keeps a clear view of many open windows.
Lots of colors for spectacular images
HDR10+
With HDR10+ you experience a billion colors as life-like as in real life, with rich black tones and glowing highlights. The ViewFinity S8 S85TH comes up with a broad spectrum of detail that shows your content as it is meant.
Full Power for every task
Thunderbolt™ 5
With Thunderbolt™5, you can easily handle high-resolution videos and data-intensive tasks. In addition, you get 80 Gbit/s data transfer and up to 140 W charging power. Use both screens at the same time in full resolution and with high image refresh rate thanks to Dual display support on the ViewFinity S8 S85TH. This allows you to create a large workplace without having to save performance.
Quickly connect, work faster
Easy Connection
Easy Connection brings the most important connections directly to the front, so that you can connect devices without searching for hard-to-reach ports. This keeps your monitor setup clear and your working day runs smoother.
Seamless connectivity across devices
LAN connector
The ViewFinity S8 S85TH's built-in LAN port provides a stable Ethernet connection for your laptop. In addition, the numerous USB-C, USB-A, DisplayPort and HDMI ports connect your devices directly to the monitor, WAS makes your setup easy and fluid.
Move seamlessly between devices
Integrated KVM Switch
With the integrated KVM-switch you can have two devices Simultaneously via a single keyboard and mouse. This saves you from stress with multiple devices and allows you to seamlessly switch between inputs and multitask on the ViewFinity S8 S85TH.
Easy and quick setup
Easy setup stand
With the Easy Setup Stand you can easily set up your work area without any tools or screws. Adjust your monitor at the push of a button and make it comfortable for you.
See flexibly, work flexibly
Ergonomic design
Find the angle that is most convenient for you with the ergonomic design of the 40-inch ViewFinity S8 monitor. Tilt the screen, pan it and HER and adjust the height until everything sits exactly in the right position and you can work relaxed and efficiently.
Sound without additional devices
Integrated speakers.
The built-in speakers let you listen to music, videos or calls directly via the monitor, without the cables or extra devices filling your desk. In this way you can work, learn and play comfortably on your monitor, without any additional sound devices.
Relief for your eyes
TÜV-certified Intelligent Eye Care
Intelligent Eye Care, certified by TÜV, automatically adjusts brightness and color temperature to your environment. This is handy when you are still working on projects at night. The Eye Saver mode and the reduced screen flicker protect your eyes from too much blue light and flickering. So you can look relaxed, without getting your eyes unnecessarily stressed.
A hub for everything
Samsung display manager
The Samsung display manager helps you to use functions like split-screen, brightness adjustment, KVM, PIP/PBP and precise color calibration very easily. Simply click on the floating menu on your desktop and access advanced screen settings directly. For business users, the Mac Address Pass Through (MAPT) feature enables asset managers, Reliably recognize and track connected devices in the network.
Fluid performance for maximum gaming fun
144 Hz picture repetition rate
With a refresh rate of 144 Hz, the ViewFinity S8 S85TH reduces delays and motion blur. Thus, fast scenes run smoothly in each other - whether you are playing, watching videos or working on creative projects.
Seamless ACTION without interruption
AMD FreeSync premium
Thanks to the variable frame rate (VRR) with AMD FreeSync Premium, the GPU and display work together synchronously. This reduces jerks, delays and image tearing. On the ViewFinity S8 S85TH, even fast scenes run smoothly and without stuttering – suitable for all, who want in fast ACTION games maximum response speed.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























