
Samsung ViewFinity S9 LS27C902PAU LED EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 5 ms Mini DisplayPort, USB C® (
Highlights & Details
Samsung ViewFinity S9 LS27C902PAU LED
- Screen size 68.6 cm (27 inch) 5K, 5120 x 2880 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Mini DisplayPort, USB C® (USB 3.1 1st gen), Thunderbolt 4;Tizen OS, Bluetooth, Portrait view, Pivoted, Flicker-free technology, Height adjustable, Built-in speakers, Built-in webcam, Incl. remote control, Tiltable, Samsung Smart Features, Supports Amazon Alexa, Supports Apple AirPlay, Supports Bixby Voice Assistant, VESA Mount 100 x 100 mm, Wi-Fi
Technical specifications
- Interfaces (details): Mini DisplayPort (HDCP 2.2); 3 x USB-C 3.0; Thunderbolt 4 (power supply up to 90 W, HDCP 2.2)
- Product type
LED
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
600 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.117 mm
- Factory colour
White
- Interfaces
Mini DisplayPort
USB C® (USB 3.1 1st gen)
Thunderbolt 4
- No. of MiniDPs
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB 3.0 ports
3 x
- Features
Tizen OS
Bluetooth
Portrait view
Pivoted
Flicker-free technology
Height adjustable
Built-in speakers
Built-in webcam
Incl. remote control
Tiltable
Show more
- Audio power (max.)
5 W
- Inclination
-2/+15
- Adjustable height
120 mm
- Angular position
184°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
611.4 mm
- Height
364.1 mm
- Depth
135.3 mm
- Weight
7.4 kg
- Power supply (details)
AC 100-240V (50/60Hz)
- Dim
(W x H x D) 611.4 x 364.1 x 135.3 mm
- Screen size/position settings
Height
Pivoting (rotation)
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
Media
- Display resolution mode
5K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
5K (5120 x 2880 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26.1 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220854 Samsung ViewFinity S9 LS27C902PAU LED EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 5 ms Mini DisplayPort, USB C® (
Description
5K details for creative diversity
Thanks to the 5K resolution and with 218 PPI the details remain sharp in the large working area of the ViewFinity S90PC. The display offers 99% coverage of the DCI-P3 color space as well as high color accuracy, which can bring ideas to life. At the same time, the integrated color calibration (?E < 2) ensures a true to original color display.
Anti-glare and easy on the eyes
Keep your eyes clean while you're working: The matt display reduces distracting light reflections without getting in your view. Intelligent Eye Care automatically adjusts brightness and color temperature to suit the environment and lighting conditions, minimizes blue light emissions and suppresses screen flicker, so that you can fully concentrate on your work.
Easy color adjustment
The ViewFinity S90PC brings colors like life: Samsung Smart calibration is designed to be shared with a compatible smartphone. Choose between the DCI-P3 or sRGB color space and calibrate the white balance, gamma values and the color balance – easily and without any additional tools.
Pantone-certified color display
With Samsung you can now enjoy pantone-certified colors. The color fidelity of the S90PC enables accurate representation of more than 2000 Pantone colors and 100 added Pantone Skintone™ tones. Now work on a monitor that can display colors almost as in the real world.
Strong performance and versatile connectivity
The ViewFinity S9 monitor with Thunderbolt 4 is characterized by its strong performance and its high versatility. It offers up to 90 W charging power as well as 40 Gbit/s data transfer and can be integrated seamlessly across multiple devices thanks to a DisplayPort connector and three USB-C ports.
Possibilities with Apple AirPlay
A screen is sometimes just not enough. With Apple AirPlay you can mirror your content or zoom in on another screen. Wireless Dual screens enhance the productivity, without causing additional cable mess.
After-work entertainment at a click
Just work and then pleasure: Switch to entertainment after work. Built-in Smart TV apps allow you to stream content to the monitor.
Your gaming headquarters
The Samsung gaming hub is the direct connection to your cloud gaming platforms, console games and game apps. The Gaming Hub suggests cross-platform games so that you don't have to search for so long, but can play faster.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















