
Samsung ViewFinity S9 LS49C950UAU LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 5 ms DisplayPort, HDMI™, Headp
Samsung ViewFinity S9 LS49C950UAU LED
Highlights & Details
- Screen size 124.5 cm (49 inch) DQHD, 5120 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB A (USB 3.0), USB C®, RJ45;Curved, Ethernet connection, Flicker-free technology, HDR, Height adjustable, Built-in speakers, Built-in KVM switch, Headphone jack, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): DisplayPort 1.4 (HDCP 2.2); 2 x HDMI (HDCP 2.2); Headphone jack (mini jack plug); 3 x USB 3.0; USB-C (up to 90 W); LAN (RJ-45)
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.5 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.0)
USB C®
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Curved
Ethernet connection
Flicker-free technology
HDR
Height adjustable
Built-in speakers
Built-in KVM switch
Headphone jack
Tiltable
Swivelling
Show more
- Audio power (max.)
5 W
- Inclination
-2/+11
- Adjustable height
120 mm
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
1147.6 mm
- Height
568.4 mm
- Depth
420.5 mm
- Weight
15.6 kg
- Power supply (details)
AC 100-240V (50/60Hz)
- Dim
(W x H x D) 1147.6 x 568.4 x 420.5 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
48 inch - 50 inch
- Display type
LED backlit
- Range of uses
Office
Home
Media
- Display resolution mode
DQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Dual Quad HD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Standby consumption
0.5 W
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220865 Samsung ViewFinity S9 LS49C950UAU LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 5 ms DisplayPort, HDMI™, Headp
Description
Panoramic productivity
Increase your productivity on all your projects. The 49-inch curved display of the 1000R wraps you with a 32:9 aspect ratio and adjusts to match your field of view. With a wide screen in Dual QHD, you can see and do a lot without distraction - for much productivity with more comfort.
Rich and fine colors
Show a lot with each shading. The HDR support provides a true-to-color, highly dynamic color range with bright black and white tones on the screen. Dark areas are rich and powerful, while bright areas are presented fascinating and intense, providing clear and detailed resolution for an impressive viewing experience.
Connectivity Hub
Put an end to the disorder, connected anyway. The monitor has DisplayPort 2, HDMI-inputs, USB-inputs and a USB-Type-C input. The USB Type-C input supports the 90 W charging power. Connect, transfer, and keep track of all devices by using the monitor as a hub.
Plenty of space on your desk
Work, learn and play without additional peripherals. Built-in speakers give you a lot of desk space by minimizing the number of ports you need to create an efficient work environment.
Operate multiple devices at the same time
The built-in KVM switch lets you control two devices connected to your monitor with just one keyboard and mouse. You have the choice: Split screen, picture in picture or picture by picture are possible. Simply switch between different devices and enjoy efficient multitasking.
Much comfort for greater productivity
With an almost borderless design, you can concentrate on your work without distractions. Position the monitor exactly as you need it - with the height-adjustable base and the pivot and tilt functions. Don't forget the elegant metal design fits in every room.
Little strain for your eyes
For long working days and night projects, the ViewFinity S9 automatically adjusts the brightness and color temperature to suit your environment. The monitor is TÜV-certified for Intelligent Eye Care and reduces screen flicker and blue light in Eye Saver mode.
Get everything out of your monitor
Thanks to an updated and intuitive user interface, you can maximize your efficiency with the Samsung Easy Setting Box. Quickly and easily divide the screen or display multiple screens of different sizes in a variety of configurations. This easy-to-use software solution makes multitasking a piece of cake.
Smooth images and good graphics
Pause from work and experience your favorite game at a completely new level – with a picture repetition rate of 120 Hz you can enjoy a breathtaking, smooth game play. Scroll through your social media or the Internet without any delays.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











