
Samsung ViewFinity S9 LS49F950UAU LCD EEC G (A - G) 124.5 cm (49 inch) 32:9 5 ms DisplayPort, HDMI™, USB VA LCD
Highlights & Details
Samsung ViewFinity S9 LS49F950UAU LCD
- Screen size 124.5 cm (49 inch) QHD, Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, USB
Technical specifications
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -15 - 15 °
- Tilt angle range -2 - 11°
- Samsung eye saver mode: Yes
- Image size: Y
- Factory agreement: Y
- Off-Timer Plus: Yes
- Automatic source change+: Yes
- Product type
LCD
- Screen size diagonal (cm)
123 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
1147.6 mm
- Height
568.4 mm
- Depth
420.5 mm
- Weight
15.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1147.6 x 568.4 x 420.5 mm
- Display size
48 inch - 50 inch
- Display resolution mode
QHD
G (A - G)
- Display
124.5 cm (49 inch)
- Display (cm)
124.5 cm
- Power consumption (ON)
45 W
- Device depth (without stand)
293.8 mm
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
363.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
10.6 kg
- Width (without stand)
1147.6 mm
- Ethernet LAN
yes
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
115 %
- AMD FreeSync
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
90 W
- DCI-P3 coverage
92 %
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
45 kWh
- Energy consumption (HDR) per 1000 hours
92 kWh
- Adaptive picture
yes
- HDMI
yes
- HDCP
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
20.6 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
119.2 cm
- Viewable size, vertical
33.5 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478504 Samsung ViewFinity S9 LS49F950UAU LCD EEC G (A - G) 124.5 cm (49 inch) 32:9 5 ms DisplayPort, HDMI™, USB VA LCD
Description
Integrated KVM-switch
The built-in KVM switch lets you control two devices connected to your monitor with just one keyboard and mouse.
Little strain for your eyes
TÜV-certified for "Intelligent Eye Care"
For long working days and night projects, the ViewFinity S9 automatically adjusts the brightness and color temperature to suit your environment. The monitor is TÜV-certified for "Intelligent Eye Care" and reduces screen flicker and blue light in the "Eye Saver" mode.
Work productively on a screen
Picture-by-picture
Capitalize on the full potential of your screen and experience multi-tasking in a modern way. Picture-by-picture divides the screen in two halves. So you can see here the complete picture of both sources, even in the quality of the source of origin. So you can work seamlessly on your devices.
Seamless multi-tasking including side screen
Picture-in-picture
Picture-in-picture makes a second monitor unnecessary. This function places a second image in a freely selectable corner of your screen over the normal PC image.
Access documents, chat windows, entertainment or other content without taking a look away from the main screen. So you can concentrate on the essentials and keep track of important updates.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























