
Samsung Galaxy Tab A7 Lite Android
Highlights & Details
- Display: 22.1 cm 8.7 inch (1340 x 800 Pixel) WXGA+ TFT, Multi-touch
- CPU: MediaTek MT8768 (8 x 2.3 GHz)
- RAM: 3 GB LPDDR3 RAM 1866 MHz
- Memory size: 32 GB eMMC microSD Karte (up to 1 TB)
- Wi-Fi
- OS: Android™ 11
Technical specifications
- Product type
Android
- Model
Galaxy Tab A7 Lite
- Display (cm)
22.1 cm
- Screen size diagonal (inches)
8.7 inch
- Display properties
TFT
Multi-touch
- Display resolution
1340 x 800 Pixel
- Display resolution mode
WXGA+
- CPU
MediaTek (MT8768N)
- CPU series
MediaTek
- Processor/type
MT8768
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
3 GB
- RAM type
LPDDR3 RAM
- Memory clock speed
1866 MHz
- Memory capacity
32 GB
- Storage media
eMMC
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
2 MP
- Operating system (Version)
Android™ 11
- Tablet PC features
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.0
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi
Headphone jack (3.5 mm)
- Factory colour
Silver
- Width
212.5 mm
- Height
124.7 mm
- Depth
8 mm
- Weight
366 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5100 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 2.3 GHz
n.rel.
- Display
22.1 cm (8.7 inch)
- Bluetooth
Yes
- Webcam
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2377657 Samsung Galaxy Tab A7 Lite WiFi 32 GB Silver Android 22.1 cm (8.7 inch) 2.3 GHz MediaTek Android™ 11 1340 x 800 Pixel
User & Safety Instructions
User & Safety Instructions 2377657 Samsung Galaxy Tab A7 Lite WiFi 32 GB Silver Android 22.1 cm (8.7 inch) 2.3 GHz MediaTek Android™ 11 1340 x 800 Pixel
Description
What was more convincing than focusing on the essentials? The Galaxy Tab A7 Lite Wi-Fi offers you a combination of performance, versatility and simplicity. The compact housing with minimalistic metal design offers high performance, which you can access according to your mood. Whether on the sofa while watching your favorite series, at the desk while watching video chat with friends or while traveling while diving in your games.
The slim light weight is always at your side and gives you an intensive multimedia experience with rich stereo sound. Also handy when you're in action.
The Galaxy Tab A7 Lite Wi-Fi can be operated comfortably with only one hand and has a lot of energy to keep up with you for a long time. Just let the Galaxy Tab A7 Lite Wi-Fi convince you.
This text is machine translated.
Scope of delivery
- Tablet
- Battery (built-in)
- Charging adapter (7.75 W)
- Data cable (USB-A to USB-C)
- Slot tool
- Quick guide







