
Number
Minimum order quantity: 10
Total (€ 0.12 / piece)
€ 1.20
plus VAT.
Highlights & Details
SMD-Elko Series SC
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 10 mm x 10 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
10 V
- Tolerance ±
20 %
- Height
10 mm
- (Ø)
10 mm
1000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
SC1A108M10010VR
- Nominal voltage (details)
10 V
- Type
SC1A108M10010VR
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 421507 Samwha SC1A108M10010VR Electrolytic capacitor SMD 1000 µF 10 V 20 % (Ø x H) 10 mm x 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421507 Samwha SC1A108M10010VR Electrolytic capacitor SMD 1000 µF 10 V 20 % (Ø x H) 10 mm x 10 mm 1 pc(s)

