
Sandberg pro – vertical mouse – ergonomic – optical – 6 buttons – wired – USB – box
Highlights & Details
- Sandberg pro - vertical mouse - USB; device type: Vertical mouse - ergonomic; connection technology: Cable bound - USB; dimensions (width x depth x height): 150 cm x 7.9 cm x 8.1 cm; weight: 10 g; movement detection technology: Optical; number of keys: 6; motion resolution: 1,600 dpi; performance: Real-time sensitivity circuit 2,400/1,200/2400/800 dpi; features: Scrolling - Wheel, LED strips; Cable length: 1.5 m; Required operating system: Microsoft Windows XP / Vista / 7 / 8 / 10, Apple MacOS; Packaging: Box
Technical specifications
- 6 buttons - wired - USB box
- Product type
Mouse
- Transfer type
Corded
USB
- Interfaces
USB type A
- Sensor type
Optical
- Sensor resolution
2400 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
Backlit
Built-in scroll wheel
- Factory colour
Multicolour
- Cable length
1.5 m
- Width
100 mm
- Height
81 mm
- Depth
79 mm
- Weight
150 g
- Power supply
USB (cable included)
- Supported OS
Windows
macOS
- Keyboard layout
None (PC-controlled)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738737 Sandberg SANDBERG Mouse Corded, USB Optical Multicolour 6 Buttons 2400 dpi Ergonomic, Backlit, Built-in scroll wheel
User & Safety Instructions
User & Safety Instructions 3738737 Sandberg SANDBERG Mouse Corded, USB Optical Multicolour 6 Buttons 2400 dpi Ergonomic, Backlit, Built-in scroll wheel
Description
Motion Detection Technology Optical Scroll br <> Type Wheel Button Count 6 Key Type Gedrü>;Capped buttons br/ Motion Upösung 2400 DPI Adjustable Motion Upösunr >Yes Number of motion increaseösensing modes 4 Number <>of br scroll rollers 1 scroll directions vertical br/>design form factor right intelligent,
ergonomic design Yes Vertical typeüdirection Yes
Product Colour Black Surfaceächenf& <>#228;rb color <><>
XP Supportützt Mac operating systems Yes Weight
and dimensions Width 100 mm Depth 79 mm Höhe
81 mm Weight 150 g Packaging data Number 1
Packaging width 150 mm packing depth 150
mm Packagingöhe 240 mm package weight 200 g
This text is machine translated.
Features
- Right hand, vertical design, optical, USB Type-A, 2400 DPI, Black
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse




