
Number
SanDisk USB Stick Ultra Flair™ 16 GB USB 3.0
Highlights & Details
- 16GB memory capacity
- High-speed USB 3.0 power of up to 130 MB/s
- Robust and at the same time elegant metal design
- With SanDisk secure access™ software for password protection and file encryption
Technical specifications
- Product type
USB stick
- Memory capacity
16 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Reading
130 MBps
- Factory colour
Silver
- Weight
0.015
- Dim
(W x H x D) 13 x 7 x 42 mm
- Width
13 mm
- Height
7 mm
- Depth
42 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1404559 SanDisk Cruzer Ultra Flair USB stick 16 GB Silver SDCZ73-016G-G46 USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 1404559 SanDisk Cruzer Ultra Flair USB stick 16 GB Silver SDCZ73-016G-G46 USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 1404559 SanDisk Cruzer Ultra Flair USB stick 16 GB Silver SDCZ73-016G-G46 USB A (USB 3.2 1st gen)
Description
This text is machine translated.
Scope of delivery
- USB stick
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive




