
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Highlights & Details
SanDisk SSD M.2 Extreme PRO ® 1TB
- 1 TB storage capacity
- SanDisk nCache 3.0 uses advanced algorithms for faster App-Auslastungen, web browsing and render times
- Easy to install and manage. No technical assistance is required - install it yourself in compatible systems and use the SanDisk SSD dashboard for monitoring of the drive status.
- This text is machine translated.
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
Extreme PRO® 3D
- Form factor
M.2 Module 2280
- Interfaces
M.2 NVMe PCIe 3.0 x4
- Memory capacity
1 TB
- Reading
3400 MBps
- Writing
2800 MBps
- Design height
2 mm
- NAS compatibility (yes/no)
Yes
- Width
22 mm
- Height
2 mm
- Depth
80 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
600 TB
- Factory colour
Black
Grey
- SSD
1 TB
- Weight
7.4 g
Documents & Downloads
Datasheet
Datasheet 1694396 SanDisk Extreme PRO® 3D 1 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail SDSSDXPM2-1T00-G25
User & Safety Instructions
User & Safety Instructions 1694396 SanDisk Extreme PRO® 3D 1 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail SDSSDXPM2-1T00-G25
Description
You can expand your PC's uncompromising performance. The SanDisk Extreme Pro ® M.2 SSD delivers spectacular performance and offers thanks to our latest NVMe 3D-NAND technology provides superior durability. With extreme read speeds of up to 3.400 MB/s, 6x faster than typical SATA SSDs 2, does it fast, invites applications in no time at all and will take you to play or work faster than ever before. The installation is easy and the SanDisk ® SSD Dashboard software makes it easy to monitor the performance and the condition of your hard disk. With a capacity of up to 1 TB, it is predestined for large databases and scratch renderings.
This text is machine translated.
This text is machine translated.
Scope of delivery
- M.2 SSD.







