
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Only 4 Piece(s) available
SanDisk USB Stick iXpand™ Go 128GB USB 3.0/Apple Lightning
Highlights & Details
- 128 GB storage capacity
- Create free memory on your iPhone
- Automatically save new photos and videos
- Record videos directly to the iXpand™
- Save data with password
- Rotating design to protect the connections
- This text is machine translated.
Technical specifications
- Product type
USB smartphone/tablet extra memory
- Memory capacity
128 GB
- Interfaces
USB A (USB 3.2 1st gen)
Apple Lightning
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
iPhone 8
Show more
- USB data transfer rate
70 MB/s
- Factory colour
Black
Silver
- Weight
0.018 kg
- Width
155 mm
- Height
105 mm
- Depth
10 mm
- Dim
(W x H x D) 155 x 105 x 10 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161093 SanDisk iXpand™ Flash Drive Go USB smartphone/tablet extra memory Black, Silver 128 GB USB A (USB 3.2 1st gen), Apple Li
Description
Free memory for your iPhone
You need more space on your iPhone?1 with the iXpand™ Flash drive Go you can easily create free memory. You insert the flash drive into the iPhone and your photos, videos and contacts are automatically backed up.2 As soon as the files are on the iXpand drive, you can transfer them to your computer at lightning speed via USB 3.0. You can also protect your files across multiple devices with passwords to keep them private.3 The rotatable design protects the ports and also provides a keyring for easy transport.
CREATE FREE MEMORY ON YOUR IPHONE
Your iPhone's memory is full? Simply insert the iXpand™ Flash drive Go, transfer old files and your memory is free again. Then you can record selfies again, play games, call up videos and use all other functions of your iPhone.
AUTOMATICALLY BACK UP NEW PHOTOS AND VIDEOS
Your iPhone has precious memories. Simply insert the iXpand™ Flash drive Go into the iPhone and your latest photos, videos and contacts are automatically backed up. You can rest assured that your most important memories are safe, even if you lose your smartphone.
VIDEOS DIRECTLY TO THE AUFNEHMEN5 DRIVE
New videos need too much memory? You can also record these large files directly to the iXpand™ Flash Drive Go so that they do not block the memory of your iPhone from the beginning.
QUICKLY BACK UP FILES TO YOUR COMPUTER
Emailing photos to other devices is a thing of the past. Once the files are on the iXpand™ Flash Drive Go, you can transfer them to your computer with the ultra-fast USB 3.0 port.
PROTECT FILES WITH PASSWORDS
You share your drive with others, but do you want your files to remain private? Use the iXpand™ app and protect your files and photos for iPhones, PCs and Macs with passwords.
ROTATING DESIGN WITH KEY RING
The iXpand™ Flash Drive Go offers a key ring in a rotating design, which protects the connections when it is transported in the backpack or in the pockets. Therefore, it is especially convenient when you need additional memory while traveling.
This text is machine translated.
You need more space on your iPhone?1 with the iXpand™ Flash drive Go you can easily create free memory. You insert the flash drive into the iPhone and your photos, videos and contacts are automatically backed up.2 As soon as the files are on the iXpand drive, you can transfer them to your computer at lightning speed via USB 3.0. You can also protect your files across multiple devices with passwords to keep them private.3 The rotatable design protects the ports and also provides a keyring for easy transport.
CREATE FREE MEMORY ON YOUR IPHONE
Your iPhone's memory is full? Simply insert the iXpand™ Flash drive Go, transfer old files and your memory is free again. Then you can record selfies again, play games, call up videos and use all other functions of your iPhone.
AUTOMATICALLY BACK UP NEW PHOTOS AND VIDEOS
Your iPhone has precious memories. Simply insert the iXpand™ Flash drive Go into the iPhone and your latest photos, videos and contacts are automatically backed up. You can rest assured that your most important memories are safe, even if you lose your smartphone.
VIDEOS DIRECTLY TO THE AUFNEHMEN5 DRIVE
New videos need too much memory? You can also record these large files directly to the iXpand™ Flash Drive Go so that they do not block the memory of your iPhone from the beginning.
QUICKLY BACK UP FILES TO YOUR COMPUTER
Emailing photos to other devices is a thing of the past. Once the files are on the iXpand™ Flash Drive Go, you can transfer them to your computer with the ultra-fast USB 3.0 port.
PROTECT FILES WITH PASSWORDS
You share your drive with others, but do you want your files to remain private? Use the iXpand™ app and protect your files and photos for iPhones, PCs and Macs with passwords.
ROTATING DESIGN WITH KEY RING
The iXpand™ Flash Drive Go offers a key ring in a rotating design, which protects the connections when it is transported in the backpack or in the pockets. Therefore, it is especially convenient when you need additional memory while traveling.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Chrome OS
- Mac OS X v10.8 onwards
- IOS 8.2 or later.




