
Number
SanDisk® USB Stick Ultra® 32 GB USB 3.0
Highlights & Details
- 32 GB storage capacity
- USB 3.0 interface
- Fast read/write speeds (up to 100 MB/s)
- Security and Safety private files thanks to integrated SanDisk secure access™
Technical specifications
- Product type
USB stick
- Memory capacity
32 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Reading
100 MBps
- Storage media features
retractable USB port
- Factory colour
Black
- Weight
13 g
- Dim
(W x H x D) 21 x 10 x 56 mm
- Width
21 mm
- Height
10 mm
- Depth
56 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 678330 SanDisk Ultra® USB 3.0 USB stick 32 GB Black SDCZ48-032G-U46 USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 678330 SanDisk Ultra® USB 3.0 USB stick 32 GB Black SDCZ48-032G-U46 USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 678330 SanDisk Ultra® USB 3.0 USB stick 32 GB Black SDCZ48-032G-U46 USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 678330 SanDisk Ultra® USB 3.0 USB stick 32 GB Black SDCZ48-032G-U46 USB A (USB 3.2 1st gen)
Description
This text is machine translated.
Scope of delivery
- USB stick
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive




