Memory without worries
the SanDisk Ultra® USB Type-C™ Flash Drive is the ideal solution for storing and sharing files quickly. The USB 3.1 Gen 1 drive is suitable for laptops, Smartphones2 and tablets with USB Type C-Anschluss2 an adapter is not needed. Thanks to large storage capacities and high transfer speeds, you do not have to worry about running out of storage space, even when there is no Internet connection. There are also a number of apps and services to help you get even more secure.7 The drive offers enough storage space for your work or current school projects and is ideal for exchanging files with friends or for having photos, videos and music at hand at all times.
No adapter required
The SanDisk Ultra® USB Type C™ flash drive connects directly to your USB Type C™ computers, smartphones and tablets, so you can store photos, videos and other files quickly and easily and transfer them between devices.
Less waiting – more productivity
The powerful USB 3.1 Gen 1 flash drive offers high read speeds of up to 150 MB/s, write speeds for transferring a feature film in less than 30 seconds and storage capacities of up to 256 GB.
Smooth interaction
of ultra-thin removable media frees up more space on the connectors of the connected device, so you can easily connect more components.
The
accompanying SanDisk SecureAccess™ software with password protection ensures reliable protection of sensitive data, thus remaining private.
Organization is all
with the SanDisk Memory Zone app included in the delivery – you can easily manage and secure content on your Android™ smartphone or tablet.
If there was something wrong with life, there were full of surprises. Fortunately, you can recover accidentally deleted files with the included RescuePRO® Deluxe software.
This text is machine translated.