
Number
Highlights & Details
SANGEAN DPR-69 portable DAB+ radio
- DAB+ / DAB band III and UKW-radio
- Quick RDS-recognition
Technical specifications
- Product type
Portable radio
- Tuner
DAB+
FM
- Features
Battery charger
- Station memory
10
- Dim
(W x H x D) 161 x 106 x 40 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply (LOV)
mains-powered
rechargeable
battery-powered
- Power supply
PSU (included)
4 x AA battery (optional)
4 x AA rechargeable battery (optional)
- Factory colour
White
- Width
161 mm
- Height
106 mm
- Depth
40 mm
- Weight
348 g
- Wireless charging
No
- Power supply (details)
230 V or 4 AA batteries
Documents & Downloads
Datasheet
Datasheet 345045 Sangean DPR-69+ Portable radio DAB+, FM Battery charger White
User & Safety Instructions
User & Safety Instructions 345045 Sangean DPR-69+ Portable radio DAB+, FM Battery charger White
Information
Information 345045 Sangean DPR-69+ Portable radio DAB+, FM Battery charger White
Description
Features
- 10 presets with 5 memory keys
- Display of program, station name and radio text
- Automatic channel search or manual search
- LCD with blue backlight
- Knobs for volume, tuning and menu for all major functions
- Clock
- Battery indicator / charging indicator
- Long battery life
- Telescopic aerial
- Headphone connection (3.5 mm jack)
Scope of delivery
- 230 V power supply
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





