
Sangean MMR-88
Highlights & Details
- FM/AM radio
- Built-in LED flashlight (light, Dim, Blink, SOS Morse code)
- Emergency signal tone
- Rechargeable battery (via crank dynamo, solar panel, USB charging cable)
- USB connection for the charging of external devices, such as Smartphones (not music playback)
- Built-in clock
- Automatic shut-off after 90 minutes
- This text is machine translated.
Technical specifications
- Product type
Outdoor radio
- Tuner
FM
AM
- hifi functions
Emergency radio
- Features
Battery charger
Torch
rechargeable
Crank
Solar panel
- Station memory
19
- Dim
(W x H x D) 152 x 84 x 70 mm
- Interfaces (output)
Headphone jack (3.5 mm)
USB
- Power supply (LOV)
rechargeable
dynamo-powered
solar-powered
via USB
- Power supply
Li-ion rechargeable battery (included)
USB (cable included)
- Factory colour
Black
Yellow
- Width
152 mm
- Height
84 mm
- Depth
70 mm
- Weight
392 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1326473 Sangean MMR-88 Outdoor radio FM, AM Emergency radio Battery charger, Torch, rechargeable, Crank, Solar panel Black, Yell
Information
Information 1326473 Sangean MMR-88 Outdoor radio FM, AM Emergency radio Battery charger, Torch, rechargeable, Crank, Solar panel Black, Yell
Description
Features
- Digital AM/FM tuner
- Illumination of the scale or as a light source
- LED battery level indicator
- Built-in loudspeaker
- DC OUT (5 V/0.3 A) USB Type A socket for charging mobile phones or MP3 players
- DC IN (5 V/0.3 A) Micro-USB type B socket for recharging of the radio.
Scope of delivery
- USB A to micro B USB charging cable
- Wrist strap.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







