
Highlights & Details
- DAB+/FM-RDS
- Hand crank dynamo
- Solar radio
- 20 station presets (10 DAB+/ 10 FM)
- Battery charger function
- This text is machine translated.
Technical specifications
- Product type
Outdoor radio
- Tuner
DAB+
FM
- hifi functions
Emergency radio
- Features
Battery charger
Torch
rechargeable
Crank
Solar panel
- Station memory
20
- Dim
(W x H x D) 152 x 84 x 70 mm
- Interfaces (output)
Headphone jack (3.5 mm)
USB
- Power supply (LOV)
rechargeable
dynamo-powered
solar-powered
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Yellow
- Width
152 mm
- Height
84 mm
- Depth
70 mm
- Weight
392 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1550789 Sangean Survivor DAB Outdoor radio DAB+, FM Emergency radio Battery charger, Torch, rechargeable, Crank, Solar panel Yel
Information
Information 1550789 Sangean Survivor DAB Outdoor radio DAB+, FM Emergency radio Battery charger, Torch, rechargeable, Crank, Solar panel Yel
Description
Features
- Digital FM/DAB tuner
- 20 station presets (10 DAB+/ 10 FM)
- Lithium rechargeable battery is charged via crank Dynamo/Solar Panel/DC-In (Micro USB type B)
- Illumination of the scale or as a light source
- LED battery level indicator
- Adjustable LED-Lamp (High, Low, flash, SOS Morse code)
- Built-in clock
- Integral speakers
- Stereo headphone input
- Handy size
- DC OUT (5 V/0.3 A) USB Type A socket for charging mobile phones or MP3 players
- DC IN (5 V/0.3 A) Micro-USB type B socket for charging
- USB-A to Micro-USB-B cable and wrist strap included in the delivery.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







