
Sangean WFR-27 C
Highlights & Details
- Wi-Fi internet radio
- Receive over 15,000 Internet radio stations from all over the world
- Digital (DAB+/DAB) and FM radio with RDS
- 15 station memory (5x Internet/5x DAB/5x FM)
- Music streaming - music from PC/laptop via WLAN on the radio play
- High-resolution TFT LCD color display
- Operation via the power NiMH rechargeable batteries and alkaline-manganese batteries
- Charging function - inserted rechargeable batteries can be charged with mains operation
- Can be controlled via the ISAN for turning app (for iOS and Android)
- This text is machine translated.
Technical specifications
- Product type
Internet portable radio
- Tuner
DAB+
FM
Internet
- hifi functions
Internet radio
- Playback of
MP3
WMA
RealAudio
- Features
Battery charger
- Dim
(W x H x D) 215 x 116 x 40 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply (LOV)
mains-powered
battery-powered
rechargeable
- Power supply
PSU (included)
6 x AA battery (optional)
6 x AA rechargeable battery (optional)
- Factory colour
Black
- Width
215 mm
- Height
116 mm
- Depth
40 mm
- Weight
574 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 1272790 Sangean WFR-27 C Internet portable radio DAB+, FM, Internet Internet radio Battery charger Black
User & Safety Instructions
User & Safety Instructions 1272790 Sangean WFR-27 C Internet portable radio DAB+, FM, Internet Internet radio Battery charger Black
Description
Features
- Information display for service data
- Menu for all major functions
- Search for country, genre and favorite stations
- UPnP/DMR-music streaming (DLNA 1.5-compliant)
- Audio EQ: Flat [unchanged]/jazz/rock/Movie/Classic [classical] [News]/Pop/news/My EQ (user-defined bass and height adjustment)
- 2 alarm times via DAB/FM/Internet radio or signal tone
- Sleep Timer
- Snooze function
- Built-in dual band WLAN antenna (2.4 + 5 GHz).
Scope of delivery
- Mains adapter.
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









