

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0 V
Handheld multimeter
1000 V
0 V
1000 V
0 A
10 A
0 A
10 A
0 - 50 MΩ
0 - 25 mF
0 - 200 kHz
0.03 %
True RMS
Battery 9V type 6LF22
179 mm
87 mm
54 mm
430 g
Manufacturer's standards (no certificate)
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
PC7000
Digital
(L x W x H) 54 x 87 x 179 mm
USB
Datasheet 2114728 Sanwa Electric Instrument PC7000 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V
User & Safety Instructions 2114728 Sanwa Electric Instrument PC7000 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V
Conformity certificate 2114728 Sanwa Electric Instrument PC7000 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V