

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
60 mV
Handheld multimeter
999.9 V
60 mV
999.9 V
600 µA
10 A
600 µA
10 A
600 Ω - 60 MΩ
60 nF - 25 mF
15 Hz - 50 kHz
0.06 %
True RMS
Battery 9V type 6LF22
184 mm
86 mm
52 mm
430 g
Manufacturer's standards (no certificate)
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
PC710
Digital
(L x W x H) 52 x 86 x 184 mm
USB
Datasheet 2114734 Sanwa Electric Instrument PC710 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V