
Highlights & Details
Sapphire B850A Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD B850 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD PCI Express 4.0, PCI Express 5.0, SATA III Number of supported storage drives: 7
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- This text is machine translated.
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- Supported memory: DDR5 SDRAM
- USB-Plug USB Type-A,USB Type-C
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- AMD B850 motherboard chipset
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
ATX
- Processor/type
Ryzen R9/R7/R5 Series
- RAM type
DIMM
- Clock speed
8.0 GHz
- RAM / Max. upgrade
256 GB
- Interfaces
Jack connector
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Width
305 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Wi-Fi
Yes
- UKCA
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Audio connector
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Headphone outputs
6
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- WiFi-AP antenna jack
2
- RGB LED pin header
yes
- PCI Express x4 (Gen 4.x) slots
1
- Supported memory clock speed (max)
8000 MHz
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Serial port headers
1
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438874 Sapphire B850A Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B850
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









