The Satechi C1 USB-C wired mouse is a wired computer mouse with a modern, ergonomic design. With the USB-C connection cable the mouse can be connected easily to any computer, laptop or tablet equipped with a USB-C socket and thanks to a cable length of 1.5 meters sufficient freedom of movement is ensured. The mouse possesses a left and a right key as well as an aluminum wheel for scrolling and thus makes it more pleasant to work on the computer and to surf in the web. In addition, it is equipped with a DPI button which you can switch between four DPI settings (800/1200/2400/3200). A colored LED light shows the respective setting. The mouse supports both MacOS and Windows devices.
Cabled mouse with USB-C-connection
Connects to any computer, laptop or tablet with a USB-C port via the USB-C cable
Cable length of 1.5 meter for much freedom of movement
Left and right buttons as well as aluminum wheel for scrolling
DPI button for changing between four settings (800/1200/2400/3200)
LED light indicates DPI setting
Compatible with MacOS and Windows
Dimensions 11.1 x 5.7 x 3.2 cm
Weight: 102 grams
This text is machine translated.