This high-quality two-meter long HDMI-2.1 cable is the ideal solution for connecting laptop, tablet or streaming devices to an Ultra HD 8K screen. The HDMI 2.1 standard enables resolutions of 8K with 60 Hz, 4K with 120 Hz and 1080p and is also backward compatible with older HDMI versions. With dynamic HDR with 12-bit color depth and a bandwidth of up to 48 Gigabit per second the cable enables an ultra-high-definition cinema experience and visual 3D-effects with an impressive brightness, detail and contrast as well as a large color range. Thanks to the support of Enhanced Audio Return Channel (earc) the cable also enables an excellent sound quality. The high-quality, braided nylon sheath of the cable prevents breakage and makes it durable. The connections are made of full metal with 24-karat gold plating for a delay-free and uninterrupted television experience.
Compatible with MacBook Pro 14" & 16" (M1 Pro & Max), LG TV, QLED TV, Roku, Sony 8K UHD TV, PS5, PS4, Xbox Series X, Xbox One, TiVo, Vizio, Laptop, PC, RTX 3090 and other devices.
On MacOS, this cable is limited to 4K at 60 Hz and does not support a higher resolution or refresh rate.
This text is machine translated.