The slim and light-weight Eco-hard shell cover is developed especially for the MacBook Pro with 14 inch. Thus the MacBook is protected against scratches while traveling and still retains its unique design. Thanks to the anti-scratch and anti-fingerprint coating the cover remains clean and undamaged for a long time. Moreover, the precise cut-out offers an easy access to all the connections. The cover is compatible with adapters and hubs, such as the Satchi Pro-Hub range. Moreover, the lateral ventilation openings of the hard-shell sleeve helps in an optimum ventilation of the MacBook Pro. The integrated rubberized base at the lower side of the casing provides for an improved heat dissipation and prevents an anti-skid of the MacBook.
Slim and light-weight hard-shell sleeve for protecting the MacBook Pro from scratches
Precise fit simplifies the attachment and removal of the cover
Anti-scratch and anti-fingerprint coating
Special cut-outs for various ports of the MacBook
Protection from slipping through rubberized feet at the lower side
Integrated ventilation openings for a better air circulation
MacBook Pro 14 " (2021 & 2023) compatibility
This text is machine translated.