The Satechi Slim EX1 Wireless Keyboard is a compact, wireless keyboard for space-saving workstations and mobile setups. With extensive support in the Apple ecosystem and additional compatibility with Windows mode, it is the ideal companion for seamless usage of various systems. The minimalist layout supports the Satechi keyboard a clear, clean desk organization and is especially suitable for use in MacBook, iPad or compact desktop environments. Thanks to its compact design, the Satechi Slim EX1 is also designed for mobile working environments and flexible setups.
The Satechi Slim EX1 wireless keyboard offers 4-in-1 connectivity with three Bluetooth 5.3 connections as well as an additional 2.4 - Gigahertz radio connection via USB-C receiver. Several terminals can be coupled in parallel and switched by pressing a button, which supports efficient working across different devices. An integrated operating system switch enables the direct adjustment of the key allocation between MacOS and Windows layouts.
Low profile flat buttons support low-noise and controlled input and are suitable for concentrated work environments. For energy supply, a rechargeable battery is integrated that can be replaced, if required, and can operate for up to five weeks depending on use.
This text is machine translated.