The Satechi Slim X3 wireless keyboard is a wireless full-size keyboard that was developed for more productivity. With extensive support in the Apple ecosystem and additional compatibility with Windows mode, it is the ideal companion for seamless usage of various systems. With an integrated number block and navigation cluster, the Satchi EX3 keyboard is especially designed for stationary workstations, where spreadsheets, data inputs and structured office workflows are in the foreground.
With its complete layout, the Satchi Slim EX3 supports efficient input processes and provides a clear key structure for numeric inputs and navigation. The soft Scissor keys provide for a precise and controlled typing feeling and are also suitable for quiet work environments.
Moreover, the EX3 keyboard has a 4-in-1 connectivity with three Bluetooth 5.3 channels as well as an additional 2.4 - Gigahertz radio connection via USB-C receiver. Multiple Apple devices such as MacBook, iMac, or iPad can be paired in parallel and switched without repairing, and WAS facilitates structured and efficient workflows across different systems. The integrated operating system switch enables the direct adjustment of the key assignments to MacOS or Windows.
The device is powered by a USB-C rechargeable battery that can be replaced, if required. The duration is up to five weeks, depending on use and connection. An integrated status LED informs about the charging status and signals low battery status.
This text is machine translated.