The Satechi Slim W3 wired backlit keyboard complements every modern work place - whether in office or in home office. Designed for Mac devices, the keyboard has an advanced keyboard layout with numeric keypad, key backlighting and convenient speed dial buttons optimized for Mac and iOS – all in a sleek and modern aluminum design. The background lighting of the keys can be adjusted individually in three brightness levels and provides the ideal lighting in every surrounding. Moreover, the MCOs function keys facilitate the comfortable adjustment of screen brightness, volume, playback and more on the connected device. The keyboard is connected via an integrated USB-C cable and thus enables a stable connection. The keyboard has a German keyboard layout.
Cabled keyboard with number pad
Designed for Mac and iOS devices
German key layout (QWERTZ) and intuitive function keys
Connection via USB-C cable
Background lighting of the keys can be adjusted individually
Modern, flat aluminum design
Supports devices with a USB-C port, including 2023/2020/2018 Mac Mini, 2023/2022 Mac Studio, 2023/2021/2020/2019/2017 iMac, 2023/2022/2020/2018 MacBook Air, 2023-2016 MacBook Pro, iPad (Gen 10), iPad Pro 12.9 (Gen 1-6) 11 (Gen 1-4), iPad Air (Gen 4-5), iPad Mini (Gen 6), does not support devices with a standard USB-A port
Measurements (L x W x H) 42.3 x 11.4 x 1 centimeters
Weight: 440 grams
This text is machine translated.