Next-Gen USB4 technology combined with a powerful, robust design: The Satchi USB4 NVMe Pro Enclosure uses advanced USB4 technology for an optimized transmission speed of up to 40 Gbps. The durability of the SSD card is ensured by a powerful controller, while the tool-free installation of an M.2 NVMe drive with a pin design facilitates the uncomplicated use. In addition, the plug-and-play design simplifies the application, since no additional driver installations are necessary.
With a read and write speed of up to 3840 Mbit/s the casing supports high-speed SSDs that use the USB4, Thunderbolt 4 and Thunderbolt 3 standard. The USB4 NVMe SSD Pro Enclosure is also backwards compatible with USB 3.2 2nd Gen (10 Gb/s), USB 3.2 1st Gen (5 Gb/s), USB 2.0 (480 Mbit/s). The actual transfer speed depends on the speed of the SSD card used.
The casing itself, made of high-quality aluminum with a robust polycarbonate sleeve, combines modern design with optimized performance and enables an improved heat dissipation. It includes a clear case for additional protection of the device, a thermal pad for efficient heat transfer and a USB-C cable.
Powerful, robust design combined with the new USB 4 technology
Casing made of high-quality aluminum and polycarbonate
Data transfer up to 40 Gbit/s is possible thanks to the USB4 technology
3840 Gbit/s read/write speed
Tool-free, pin-design installation for an easy use
Plug-and-play without additional driver installation
Compatible with USB4, Thunderbolt 4 and Thunderbolt 3
Backward compatible with USB 3.2 1st Gen/2nd Gen and USB 2.0
Integrated overheat protection for efficient work
Included: 1x USB4 NVMe SSD Pro housing, 1x Clear Case, 1x Thermal Pad, 1x USB-C cable, 1x screwdriver, 1x screw
Dimensions 111 x 68 x 22 mm
Note: The USB4 SSD enclosure supports M.2 NVMe drives (sizes: 2280/2260/2242mm - up to 4TB max.) PCI-E Gen 4x4, maximum bandwidth 8GB/s; real read/write speed up to 3840MB/s, WAS makes it the perfect solution to expand the memory, upgrade the system, backup files, retrieve data and restore data and to transfer data.
This text is machine translated.