The Satchi Aluminium Folding Stand is a stand for any type of smartphone or tablet to ensure the device is placed at a comfortable height when working. The bracket is made of aluminum and the support brackets, on which the device is placed, are reinforced with rubber, so that no scratches can occur.
The folding stand holds tablets and smartphones at the perfect height for working with a Bluetooth keyboard, watching movies or holding a video conference. Thanks to the joints adjustable up to 270 degree or 180 degree, the height and angle of the holder can be set optimally to prevent neck pain.
This smartphone and tablet stand is made from simple aluminum to complement the classic Apple design. Thus the Folding stand is the perfect accessory for the study table, whether at home or in office. And since the holder can be easily folded, it fits in every bag and can also be used while traveling.
Foldable holder for Smartphones and tablets
Height and angle are adjustable
Holds smartphones and tablets in screen sizes from 4 to 13 inches and up to 4 kg
Simple design made of aluminum in Apple colors
Dimensions: 11.4 cm x 14 cm x 14 cm
Weight: 336 g
Picture information: Supplied without a Tablet PC
This text is machine translated.