Stechis Type-C car adapter is the ideal companion for the next road trip. When plugged into the car's cigarette lighter, it provides up to 60 watts via the USB-C port for quick charging of compatible laptops, tablets and smartphones. At the same time, another device via the USB A-connection can be supplied with 12 watt power. The compact car charger is equipped with a protection against short-circuits and overheating and thus provides for a safe charging while traveling. Optically the design made of aluminum merges perfectly in each car interior.
Car charging adapter for quick charging of up to 72 Watts
Fits into the standard 12 V cigarette lighter socket
1x USB-C port with maximum output power of 60 watt
1x USB-A port with maximum output power of 12 watt
Equipped with protection against short-circuits and overheating
Brushed aluminum finish
Compatible devices: 2020/2018 MacBook Air, 2020/2018 iPad Pro, 2018/2019/2020 MacBook Pro, MacBook, iPhone 11 Pro Max/11 Pro/11, iPhone XS Max/XS/XR/X/7+/6/7+/8/8, Samsung Galaxy S10+/S10/S9/S8+/S8, iPad Air/Mini. Not compatible with Samsung S20.
Dimensions: 8.4 cm (H) x 2.5 cm (W) x 2.5 (D)
Weight: 62 g
This text is machine translated.