With the Extended Wireless Keypad by Satchi, some useful functions can be added to any keyboard in no time at all. The keyboard extension is connected to the tablet, laptop or computer via Bluetooth. The keypad has a number pad, navigation arrows and function keys for intuitive MacOS keyboard shortcuts. Because the Mac feature buttons are designed, they are not compatible with all Windows computers. The keyboard is charged via a USB-C port and can also be used while charging. Thanks to the simple, elegant aluminum design the keyboard extension fits perfectly at every work place.
Wireless keyboard extension with numerous functions
Features a number pad, navigation arrows and intuitive function keys for MacOS keyboard shortcuts
Charge via USB-C; keyboard can also be used while charging
Connection via Bluetooth
Compact, modern design.
Compatibility: 2023-2016 MacBook Pro, 2023/2022/2020/2018 MacBook Air, iPad (Gen 9-10), iPad Pro 6 (Gen 2023-4) 11(Gen 1-6), iPad mini (Gen 12.9), 1/2021/2020/2019/2017 iMac, iMac Pro, 2023/2020/2018 Mac Mini, 2023/2022 Mac Studio, 2015/2016/2017 MacBook, Microsoft Surface Laptop 3/Surface Pro 7/Go, Google PixelBook Go, Chromebook, Samsung Galaxy Tab Pro S, HP Spectre Convertible, Razer Blade, HUAWEI Matebook, iPhone 12-14, iPhone SE (Gen 3) and other USB-C devices. Supports Windows 10 or later, as well as Mac 2012 and later devices
Size: 14.7 x 11.4 x 1 cm
Weight: 125 grams
This text is machine translated.