The Thunderbolt 4 Dock brings the iMac, MacBook or iPad to a new level. The Thunderbolt-4 standard enables Dual 4K HDMI, data transfer at a speed of up to 40 Gbps and charging devices with up to 96 watts. The docking station offers 11 ports and can be quickly connected to the corresponding device via a Thunderbolt-4 cable – an easy upgrade for every workstation. The four USB A ports (three of them for data transfer and one for charging) enable the connection of Diverser peripheral devices, such as mice or keyboards. In addition, the dock has four Thunderbolt 4 ports, one of which connects to the device, three for random use, a 3.5 mm audio port, a UHS-II SD card reader, a gigabit Ethernet connection as well as a power connection. The Thunderbolt 4 dock combines everything that WAS is needed for a well-equipped workplace in a docking station.
Docking station with Thunderbolt-4 technology and 11 ports.
For extending the iMac, MacBook or iPad to various useful connections.
1 x Thunderbolt 4 (with 96 W and Power delivery, for connection to the device), 3 x Thunderbolt 4 (40 Gbit/s, 15 W), 1 x USB-A 2.0 (for charging), 3 x USB-A 3.2 (for data transfer, up to 10Gbit/s), 1 x 3.5 mm audio port, 1 x Gigabit Ethernet, 1 x UHS-II SD card reader, 1 x electricity (20 V)
1 x Thunderbolt 4 (with 96 W and Power delivery, for connection to the device)
3 x Thunderbolt 4 (40 Gbit/s, 15 W)
1 x USB-A 2.0 (for charging)
3 x USB A 3.2 (for data transfer, up to 10 Gbit/s)
1 x 3.5 mm audio port
1 x Gigabit Ethernet
1 x UHS-II SD card reader
1 x Current (20 V)
Compatible devices: 2021 MacBook Pro M1, 2020 / 2019 / 2018 / 2017 / 2016 MacBook Pro, 2020 MacBook Air M1, 2018 MacBook Air, 2021 iMac M1, 2019 / 2017 iMac, iMac Pro, 2021 iPad Pro M1, 2020 / 2018 iPad Pro, 2020 iPad Air.
Included: Thunderbolt 4 dock, power cable, USB-C cable
Dimensions / Weight: 19.5 x 8.5 x 3 cm / 422 g
This text is machine translated.