
Highlights & Details
Satechi ST-DT5CES-EU Thunderbolt™ 5 docking station
- Connection A (or inputs): Thunderbolt™ 5
- Connecton B (or outputs): Thunderbolt™ 5, Thunderbolt™ 5, Thunderbolt™ 5
- No. of supported monitors: 3
- Maximum resolution:
- Key features: Charging function, Built-in card reader, M.2 SSD slot, USB-C® powered
Technical specifications
- Cooling: Adaptive Active Cooling
- SSD enclosure 1 x M.2 NVMe SSD (PCIe 4.0 x4)
- Power supply: Direct current via a 180 W power supply
- Compatibility: Designed for Thunderbolt 5 devices; backwards compatible with Thunderbolt 4, USB4, Thunderbolt 3, and USB-C devices (transfer speeds may vary)
- Product type
Thunderbolt™ 5 docking station
- Type A
Thunderbolt™ 5
- Type B
Thunderbolt™ 5
Thunderbolt™ 5
Thunderbolt™ 5
- Interfaces
2x USB-C®
2x USB 3.2 2nd Gen (USB 3.1)
SD slot
micro-SD slot
RJ45
3.5 mm jack
Kensington lock
- Suitable for
PC
Notebook
MacBook
Mac Mini
Tablet
iPad
iMac
iPhone
Smartphone
- Supported monitors
3
- Factory colour
Silver
- Features
Charging function
Built-in card reader
M.2 SSD slot
USB-C® powered
- Width
12.7 cm
- Height
5.2 cm
- Depth
12.7 cm
- Weight
589 g
- Dim
(W x H x D) 12.7 x 5.2 x 12.7 cm
- Compatible with (details)
Universal
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729803 Satechi Thunderbolt™ 5 docking station Thunderbolt 5 CubeDock with SSD Charging function, Built-in card reader, M.2 SSD
Description
Up to 120 Gbps Thunderbolt 5 bandwidth with one-cable connector
Multi-display support: Up to three 60 Hz 8K screens on compatible Windows systems; up to two 60 Hz 6K screens on MacOS (M3/M4/M5)
140 W laptop charging function with additional 30 W USB-C power supply
Built-in M.2 NVMe SSD enclosure supports up to 8 TB and up to 6000 MB/s.
Professional connections including 2.5 GB Ethernet, UHS-II SD and microSD cards, and 10 Gb/s USB
Adaptive active cooling (20–40 dB fan curve) for whisper-quiet operation under load
This text is machine translated.
Scope of delivery
- 1x Thunderbolt 5 CubeDock with SSD Chassis - Silver
- 1x Thunderbolt 5 cable
- 2x Thermo pads
- 1x Screwdriver
- 2x SSD-screws
- 1x 180-W power supply
- 1x user manual











