The display screen of the computer can now also be transferred without any problem to an external large screen using the Type-C VGA USB-C cable adapter. For this, the VGA adapter is connected to the USB-C port of the device, connected with a VGA cable and the adapter can be attached to the VGA connector of the end monitor.
Made in highest quality, which guarantees not only stability, but also a secure connection of the two devices. The slim, elegant aluminum casing also offers a timeless and long-lasting design.
Compatible devices with 2020/2019/2018/2017/2016 MacBook Pro, 2020/2018 MacBook Air, 2020/2018 iPad Pro, 2019/2017 iMac, iMac Pro, 2015/2016/2017 MacBook, Microsoft Surface Laptop 3/Surface Pro 7/Go, Google PixelBook Go, Chromebook, Samsung Galaxy Tab Pro S, HP Spectre Convertible, Razer Blade, HUAWEI Matebook and other USB-C devices.
This text is machine translated.