This USB 4 cable for USB-C devices has multiple functions at the same time: USB 4 technology enables charging at up to 100 watts, 8K video output and data transfer at up to 40 Gigabit per second. This makes it possible to use the connected USB-C devices such as displays, docking stations or SSDs as efficiently as possible. The USB 4 standard of the cable is also backwards compatible with USB 3.2, USB 3.1, USB 3.0, USB 2.0 and Thunderbolt 4 and 3. Thanks to a robust casing made of braided nylon the cable is especially stable and robust, WAS makes it a faithful companion in the daily life. The charging cable has a practical length of 80 centimeters, so that it can be used in a flexible way.
Compatible devices: MacBook Air/Pro 13-inch M1, 2021 MacBook Pro 14-inch, 16-inch (M1 Pro & Max), 2020/2019/2018/2017/2016 MacBook Pro, 2020/2018 MacBook Air, 2021/2018 iPad Pro, Mac mini M1, iMac M1, 2019/2017 iMac, iMac Pro, 2015/2016/2017 MacBook, Microsoft Surface Laptop 3/Surface Pro 7/Go, Google PixelBook Go, Chromebook, Samsung Galaxy Tab Pro S, HP Spectre Convertible, Razer Blade, HUAWEI Matebook and many other USB-C devices
This text is machine translated.