
Satechi ST-H3C25EM USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): 3x USB-C®, LAN (10/100/1000 Mbps)
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Host interface: USB Type-C.
- Data transfer rate 10000 Mbit/s.
- Support for other operating systems: ChromeOS,iOS
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
3x USB-C®
LAN (10/100/1000 Mbps)
- Interfaces
USB-C
LAN
- Suitable for
MacBook
- Factory colour
Grey
- Weight
0
- Compatible with
MacBook
- Compatible with (details)
MacBook Pro models: 16 27 2017-inch (2021 2017 2017 2018-2019 2020 2023), 24-inch (2018-2023), 15-inch (2016-2024); MacBook Air models: 15-inch (2022-2024), 13-inch (2016-2021); iMac models: 13-inch (2021-2023), 14-inch (2019-2024); iMac Pro (21.5-2024); Mac Studio (2022-2023); iPad Pro models: 12.9-inch (3rd-6th generation), 11-inch (1st-4th generation); iPad Air (4th & 5th generation); iPad mini (6th generation); iPhone models: 16 Pro/Max, 15 Pro/Max
- Compatible with (brand)
Apple
- Compatible with
MacBook
MacPro
- Cable design
Round
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Material (details)
Aluminium
- 10/100/1000 Mbps ports
1 x
- Type
USB
- UKCA
not relevant
- Ports quantity
4
- Quantity per pack
1 Stück(e)
- Manual
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454096 Satechi USB-C® docking station ST-H3C25EM Compatible with (brand): Apple MacBook, MacPro







