
Satechi ST-H4CPDM USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): 4x USB-C®
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Host interface: USB Type-C.
- Data transfer rate 10000 Mbit/s.
- Support for other operating systems: ChromeOS,iOS
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
4x USB-C®
- Interfaces
USB-C
- Cable length
16.8 cm
- Factory colour
Grey
- Width
60 mm
- Height
9.75 mm
- Depth
60 mm
- Weight
0.094
- Dim
(W x H x D) 60 x 9.75 x 60 mm
- Compatible with
MacBook
- Compatible with (details)
Apple MacBooks (2016-2024): Pro 16", 14", 13", 15", and air models
Mac desktops (2017-2023): IMac, Mac mini, Mac Studio, and iMac Pro
IPads (3rd-6th gen Pro, 4th-5th gen Air, 10th gen, 6th gen, 7th gen Mini)
IPhone (15 Pro/Max, 16 Pro/Max)
- Compatible with (brand)
Apple
- Compatible with
MacBook
- Cable design
Round
- Frame rate
60 Hz
- UKCA
not relevant
- Ports quantity
4
- Quantity per pack
1 Stück(e)
- USB Power Delivery up to
100 W
- Manual
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454095 Satechi USB-C® docking station ST-H4CPDM Compatible with (brand): Apple MacBook








