
Satechi ST-P4SK USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (2nd Gen)
- Connecton B (or outputs): USB-C® socket (Power Delivery), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen port A (USB 3.1), HDMI socket
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Data transfer rate 10000 Mbit/s.
- Support for other operating systems: ChromeOS,iOS
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (2nd Gen)
- Type B
USB-C® socket (Power Delivery)
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen port A (USB 3.1)
HDMI socket
- Suitable for
MacBook
iMac
iPad
iPhone
Notebook
PC
Tablet
- Cable length
16.8 cm
- Factory colour
Black
- Width
2.75 cm
- Height
0.99 cm
- Depth
10.8 cm
- Weight
46.3 g
- Dim
(W x H x D) 2.75 x 0.99 x 10.8 cm
- Compatible with
iPhone 15 Pro
iPhone 15 Pro Max
iPhone 16 Pro
iPhone 16 Pro Max
- Compatible with (details)
MacBook Pro 16-inch (2019 - 2024)
MacBook Pro 14-inch (2021 - 2024)
MacBook Pro 13-inch (2016 - 2023)
MacBook Pro 15-inch (2016 - 2019)
MacBook Air 15-inch (2022 - 2024)
MacBook Air 13-inch (2018 - 2024)
IMac 24-inch (2021-2024)
IMac 21.5-inch (2017-2021)
IMac 27-inch (2017-2020)
IMac Pro (2017)
Show more
- Cable design
Round
- Frame rate
60 Hz
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Type
USB
- UKCA
not relevant
- Ports quantity
4
- Quantity per pack
1 Stück(e)
- USB Power Delivery up to
100 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381466 Satechi USB-C® docking station ST-P4SK
Description
This text is machine translated.
System requirements
- Windows 11, 10, 8
- MacOS X 10.6-10.12 or later
- IOS/iPadO 10.2 or later
- Linux 2.6.14 or later
- Chrome OS







