Whether at work place, on the kitchen table or in the living room - the Satchi Multi-Device Charging Station Dock5 helps to organize all devices in one place and simultaneously prevent cable chaos. The charging station can charge up to five devices at the same time thanks to its various ports: Two USB-C-PD ports (with a speed of up to 20 watts per unit), two USB-A ports (with a speed of up to 12 watts per unit) and a Qi charging area for qi-enabled devices (with up to 10 watts). The charging station is lined with silicone in the spaces, so that all devices are protected and scratches are avoided.
Wireless charger
In addition to the four USB ports, the charger also features a Qi charging platform allowing Qi-enabled devices to be charged as no additional charge. Once the device is placed on the loading area, the charging process starts (not suitable for devices with magnetic or credit card sleeves)
This text is machine translated.