The Stechi 3-in-1 Folding Qi2 Wireless Charging Stand sets new standards of power supply and flexibility. The stand is equipped with the Qi2 charging technology and enables not only a central, but also a powerful charging of iPhone, Apple watch and the AirPods or Air Pod Pro. Thanks to MagSafe, the iPhone can be attached in portrait as well as landscape format Ideal at the magnetic holder and charged with up to 15 watt. The soft silicon charge pad thereby provides for a protective attachment and removal of the iPhones. In addition, the iPhone can be adjusted continuously to a pleasant height. The base is fitted with synthetic leather and offers an inductive loading area for the AirPods and AirPods Pro and charges these in combination with the wireless charging case with up to 5 watts. A Apple watch charging adapter is also available on the charging stand, which can be easily folded out from the stand. The space-saving device supplies the Apple watch with up to 5 watts.
With its robust hinges, the Stechi 3-in-1 Folding Qi2 Wireless Charging Stand is particularly durable and also remains true over time. The foldable, travel-friendly design possesses a high-quality recycled aluminum casing and also comes with a USB-C power supply, plug attachments for US, EU and UK as well as a USB-C cable and is suitable Ideal for small and large journeys.
This text is machine translated.