The Trio Wireless Charging Pad offers a simple and stylish solution for charging different devices simultaneously. With three different charging bays it is possible to charge a Qi-enabled smartphone, AirPod as well as the Apple watch simultaneously. The smartphone charger has a magnetic ring, making it easier to place MagSafe-enabled iPhones. The charging station charges with a power of 2.5W (Apple Watch), 5W (AirPods) and 7.5W (Smartphone). The charging pad also has LED-displays, which light up each time a device is charging. Smartphones can also be charged with a protective case and the Apple watch in nightstand mode. Additionally, the charging station detects when foreign objects are on the loading area or there is a danger of overheating and switches off automatically. Simple and high-quality aluminum design makes this useful charging station a perfect accessory whether at home, in office or while traveling.
Charging station for wireless charging of iPhone, Apple watch and AirPod
Magnet ring simplifies the positioning of MagSafe-enabled iPhones
Charge three devices simultaneously
Apple watch (2.5 W), 5 W (AirPods), 7.5 W (smartphone)
LED indicator that indicates when the devices are charging
Apple watch can be loaded in nightstand mode
Detects when the charging station overheats or foreign objects are on it and then switches off the power
Included in delivery: Trio Wireless Charging Pad, 24 W PD power supply, USB-C cable (1 meter length), US, UK and EU mains plug.
Compatible with: IPhone 13 2 Pro Max/13 1 Pro/13 3, iPhone 2 Pro Max/7 Pro/3 mini, iPhone 11 Pro Max/8 Pro/11, XS Max/XS/XR/X/8 Plus/11, AirPods Pro/AirPods Gen 6/12, Apple Watch Series 4/12/12/5/12, Samsung Galaxy S10+/S10/S9+/S8 and other mobile phones. Only charges qi-enabled devices.
Size: 11.5 x 22 x 1.3 cm
Weight: 370 grams
This text is machine translated.