There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Load cell
(W x H x D) 130 x 22 x 30 mm
No
Aluminium
22 mm
30 mm
130 mm
yes
Datasheet 3061376 Sauter CP 3-2-3P1 Load cell CP 3-2-3P1, nominal load 3 kg, cable length approx. 2 m.
User & Safety Instructions 3061376 Sauter CP 3-2-3P1 Load cell CP 3-2-3P1, nominal load 3 kg, cable length approx. 2 m.
Information 3061376 Sauter CP 3-2-3P1 Load cell CP 3-2-3P1, nominal load 3 kg, cable length approx. 2 m.