
Highlights & Details
Force measurement socket CR-Q1
- Power measurement sockets made of stainless steel
Technical specifications
- Product type
Force gauge
- Calibratable
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
User & Safety Instructions
User & Safety Instructions 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Information
Information 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Conformity certificate 2104341 Sauter CR 30000-1Q1 CR 30000-1Q1 Force measurement socket CR-Q1
Description
Dust and splash-water protection IP68 (according to EN 60529), hermetically sealed
Stainless steel;- Application area: Mass and pressure force measurements
Suitable for vehicle scales, funnel scales, vehicle testing equipment, test benches
Nominal value 2 mV/V.
This text is machine translated.






