
Highlights & Details
"S" MEASURING CELL CS-Q1
- 6-conductor "S" measuring cells for force and ground measurement
Technical specifications
- Product type
Load cell/force gauge
- Dim
(W x H x D) 80 x 19 x 62.1 mm
- Calibratable
No
- Weighing plate
Steel
- Height
19 mm
DAkkS standards
- Depth
62.1 mm
- Width
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
User & Safety Instructions
User & Safety Instructions 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Information
Information 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Conformity certificate 2108063 Sauter CS 500-3Q1 CS 500-3Q1 Calibrated to (DAkkS standards) "S" MEASURING CELL CS-Q1 Calibrated to DAkkS standards
Description
Dust and splash-water protection IP67 (according to EN 60529, hermetically sealed
Application area: For tensile and compressive force measurements
Suitable for hanging scales, funnel scales and other weighing devices as well as force measurements and test benches
6-wire connection
Nominal value 2 mV/V.
This text is machine translated.











