
Highlights & Details
Shear bar measuring cell CT-P1/CT-P2
- Measuring cells made of stainless steel
Technical specifications
- Product type
Load cell
- Dim
(W x H x D) 130 x 31.8 x 34 mm
- Calibratable
No
- Weighing plate
Steel
- Height
31.8 mm
- Depth
34 mm
- Width
130 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
User & Safety Instructions
User & Safety Instructions 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Information
Information 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Conformity certificate 2108060 Sauter CT 1000-3P2 CT 1000-3P2 Shear bar measuring cell CT-P1/CT-P2
Description
CE and RoHS compliant;- Dust and splash water protection IP67 (EN 60529), hermetically sealed
Nickel-plated steel
Application area: Mass and pressure force measurements under harsh environmental conditions
Suitable for platform scales, funnel scales, weighing scales embedded in the floor and other weighing equipment
4-wire connection
Nominal value: 3 mV/V.
Note: EX version, 6-conductor connection and accuracy class C4 or C5 on request
This text is machine translated.











