
Highlights & Details
Shear bar measuring cell CT-Q1
- Stainless steel shear bar measuring cells with IP69K protection
Technical specifications
- Product type
Load cell
- Dim
(W x H x D) 222 x 60 x 51 mm
- Calibratable
No
- Weighing plate
Non-corrosive steel
- Height
60 mm
- Depth
51 mm
- Width
222 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
User & Safety Instructions
User & Safety Instructions 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Information
Information 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Conformity certificate 2104256 Sauter CT 7500-3Q1 CT 7500-3Q1 Shear bar measuring cell CT-Q1
Description
CE and RoHS compliant
Dust and splash-water protection IP68/IP69K (according to EN 60529), hermetically sealed
Stainless steel
Application area: Mass and pressure force measurements under harsh environmental conditions
Suitable for platform scales, funnel scales, weighing scales embedded in the floor and other weighing equipment
6-wire connection
Nominal value 2 mV/V.
Note: Ex version on request
This text is machine translated.











