
Highlights & Details
Sauter FC 500 Force gauge 500 N (max.) Manufacturer's standards (no certificate)
- Reversible backlit display
- Peak hold function for recording the peak value or track function for continuous measurement display
- Metal housing for permanent use in robust environmental conditions
- Capacity indicator: An increasing light band indicates the remaining measuring range
- Limit value function Programming of Max/Min, in train and print direction, with output of an acoustic and optical signal. Ideal operating mode for efficient and error-free testing of serial parts
- Safety: If loads exceed 110% of the measurement range, the device emits clear acoustic and optical signals
- Internal data memory for up to 1000 measured values
- RS-232 data interface (for printer connection only)
- Selectable: AUTO-OFF function or continuous operation
- Supplied in a robust carrying case
- Selectable units: N, kg, oz, lb
- Standard attachments: As shown
- Can be mounted on all SAUTER test benches (with adapter plate),
- This text is machine translated.
Technical specifications
- Product type
Force gauge
- Display
Digital
- Force reading range (max.)
500 N
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 73 x 145 x 34 mm
- Weight
0.94 kg
- Resolution (force)
0.1 N
- Calibration service
963-361
- Force reading range
500 N (max.)
- Width
145 mm
- Height
34 mm
- Length
73 mm
- Interfaces
RS232
USB 2.0 port A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552111 Sauter FC 500 Force gauge 500 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 1552111 Sauter FC 500 Force gauge 500 N (max.) Manufacturer's standards (no certificate)
Information
Information 1552111 Sauter FC 500 Force gauge 500 N (max.) Manufacturer's standards (no certificate)












