
Highlights & Details
Sauter FH 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)
- Reversible backlit display
- Digital force meter with external force transducer
- Data interface RS-232
- Selectable units: N, lb, kg, kN, t.
- Peak hold function for recording the peak value or track function for continuous measurement display
- Limit value function Programming of Max/Min, in train and print direction, with output of an acoustic and optical signal. Ideal operating mode for efficient and error-free testing of serial parts
- Auto power-off
- Mini-Statistics-Packet: Averaging of up to 10 stored measured values, as well as Min, Max, n,
- This text is machine translated.
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
10000 N
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 55 x 80 x 30 mm
- Weight
1.4 kg
- Resolution (force)
5 N
- Basic accuracy
0.5 %
- Calibration service
961-164
- Force reading range
10000 N (max.)
- Width
80 mm
- Height
30 mm
- Length
55 mm
- Interfaces
RS232
USB device
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552117 Sauter FH 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 1552117 Sauter FH 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)
Information
Information 1552117 Sauter FH 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)












