
Highlights & Details
Sauter FH 2 Force gauge 2 N (max.) Manufacturer's standards (no certificate)
- Reversible display with backlighting
- Can be mounted on all manual test stands
- Digital force meter with internal force transducer
- Data Interface RS-232, including
- Standard attachments: as shown, extension rod 90 mm
- Supplied in a robust carrying case
- Selectable units: N, lb, kg
- Peak Hold function for capturing the peak value or track function for continuous measurement display
- Limit value function programming of max/min, in tensile and compressive direction, with output of an acoustic and optical signal. Ideal mode for efficient and error-free testing of serial parts
- Auto power-off
- Mini Statistics Package: average education from up to 10 stored measured values, as well as Min, Max, n
- This text is machine translated.
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
2 N
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 70 x 230 x 40 mm
- Weight
0.55 kg
- Resolution (force)
0.001 N
- Basic accuracy
0.5 %
- Calibration service
963-162
- Force reading range
2 N (max.)
- Width
230 mm
- Height
40 mm
- Length
70 mm
- Interfaces
RS232
USB device
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552118 Sauter FH 2 Force gauge 2 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 1552118 Sauter FH 2 Force gauge 2 N (max.) Manufacturer's standards (no certificate)
Information
Information 1552118 Sauter FH 2 Force gauge 2 N (max.) Manufacturer's standards (no certificate)














