
Highlights & Details
Sauter FH 500 EXT Force gauge 500 N (max.) Manufacturer's standards (no certificate)
- Force meter combination consisting of an external measuring sensor and a high-resolution display unit
- ideal for force measurements of very fine forces or loads in machines and systems
- Peak hold function for recording the peak value or track function for continuous measurement display
- Push and pull function for recording tensile and compressive forces
- Mini-Statistics-Packet: Averaging of up to 10 stored measured values, as well as Min, Max, n
- Limit function: Input of an upper/lower limit value. An optical and acoustic signal supports the measurement process
- Internal battery operation, charger included
- Only one measuring cell can be connected per display unit
- Suitable for all Sauter test benches (please specify test bench when ordering), technical data
- External sensor: Dimensions L×W×H 76x65x22 mm, net weight approx. 0.3 kg (each without transducer)
- Display unit cable length approx. 2 m.
- Tolerance 1% of
- Selectable units: N, kg, lb
- Overload protection: 150% of ,
- This text is machine translated.
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
500 N
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 70 x 75 x 20 mm
- Weight
0.9 kg
- Resolution (force)
0.1 N
- Basic accuracy
0.5 %
- Calibration service
963-161
- Force reading range
500 N (max.)
- Width
75 mm
- Height
20 mm
- Length
70 mm
- Interfaces
RS232
USB device
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551680 Sauter FH 500 EXT Force gauge 500 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 1551680 Sauter FH 500 EXT Force gauge 500 N (max.) Manufacturer's standards (no certificate)












