
Number
Highlights & Details
Digital Force Gauge| Force Gauge 1000 N
- Premium force measuring instrument with graphic-assisted display
Technical specifications
- Dim
(L x W x H) 270 x 230 x 80 mm
- Weight
1250 g
- Height
80 mm
- Length
270 mm
- Width
230 mm
- Force reading range
1000 N (max.)
- Calibratable
No
Manufacturer's standards (no certificate)
- Display
LCD
- Force reading range (max.)
1000 N
- Product type
Force gauge
Documents & Downloads
Datasheet
Datasheet 755687 Sauter FL 1K Force gauge 1000 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 755687 Sauter FL 1K Force gauge 1000 N (max.) Manufacturer's standards (no certificate)
Information
Information 755687 Sauter FL 1K Force gauge 1000 N (max.) Manufacturer's standards (no certificate)
Description
This text is machine translated.
Features
- Turnable display with backlight
- Real time or Peak Hold Mode to observe transcients or capture peaks
- Metal housing for durable usage in harsh environmental conditions
- Can be mounted on all SAUTER test benches
- Capacity display: A bar lights up to show how much of the measuring range is still available
- Function to set limits: Programmable high / low setpoints for go/no-go testing. Light and sound signal output - ideal mode for efficient and accurate testing of standard parts
- Internal memory up to 999 values
- Continuous analogue output: Linear voltage signal in relation to the load (0 - 2 V)
- Delivered in a hard carrying case
- Standard attachments: as shown below (not for SAUTER FL-K)
- Selectable measuring units: N, kN, kgf, ozf, lbf
Scope of delivery
- 4 NiMH AA rechargeable batteries · Battery charger · 3 standard attachment (sharp, flat, hook) · Hard case · User manual.
- This text is machine translated.



