
Highlights & Details
Sauter FS 2-50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
- Premium power meter with integrated measuring cell and connection possibility for up to 4 external measurement cells
Technical specifications
- Material housing: Plastic
- Product type
Force gauge
- Display
Touchscreen
- Force reading range (max.)
50 N
Manufacturer's standards (no certificate)
- Factory colour
Iron grey
- Dim
(L x W x H) 71 x 31 x 180 mm
- Weight
400 g
- Resolution (force)
0.01 N
- Force reading range
50 N (max.)
- Reading frequency
1000 Hz
- Width
31 mm
- Height
180 mm
- Length
71 mm
- Interfaces
USB
- Display
Digital
- Power supply (LOV)
via PSU (optional)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061425 Sauter FS 2-50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3061425 Sauter FS 2-50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
Information
Information 3061425 Sauter FS 2-50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
Description
The premium force meter Sauter FS has an integrated measuring cell for tensile and compressive applications. Whether mobile for quick testing or stationary integration in a test stand or a production line, all the measured values can be read in real time at a glance via the multifunctional display. The data can be sent to a PC or laptop via the integrated interface for further processing; use with external measuring cells
The Sauter FS premium force meter is compatible with all Sauter strain gauge measuring cells, see measuring cells. Up to 4 external measurement cells can be connected simultaneously. If all available external measuring channels are used, the internal measuring cell will be deactivated as long as an external measuring cell is connected; the measuring of forces in different train or pressure directions is possible with only one measuring instrument; 3.5" touch screen; standard version with 2 measuring channels for external force sensors (can be subsequently expanded from 2 to 4); An internal measuring cell is possible (deactivated when an external measuring cell is plugged in); Suitable for 4-conductor and 6-conductor sensors with strain gauges; two-point adjustment with weights or numeric adjustment possible; the specific data of an external sensor are stored directly in the plug; USB interface for data transmission and power supply as standard; Internal device memory (16 GB); Adjustable SI units: kg, N, kN, MN, MN, Nm, kNm, mNm; tolerance function; Track function for continuous measuring display; peak measurement; Can be mounted on all SAUTER test stands; Supplied in high-quality and robust system case (systainer® T-LOC) including power supply unit and USB cable type C; Tip: Order the practical system case (systainer® T-LOC) for storing and transporting accessories, clamps, sensors, etc. with them, Sauter FS TKZ, see accessories;
This text is machine translated.
Scope of delivery
- Mains adaptor included















